
Solid tantalum capacitor, 22µF capacitance, 10V DC voltage rating, and 10% tolerance. Features a 6032 metric case code (6mm L x 3.2mm W x 2.8mm H) with inward L SMD termination for surface mounting. Offers a low ESR of 1.4Ω, a maximum operating temperature of 175°C, and is AEC-Q200 qualified for automotive applications. Packaged in tape and reel for efficient assembly.
Vishay TH4C226K010C1400 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.4R |
| Height | 2.8mm |
| Leakage Current | 2.2uA |
| Length | 6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 280mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TH4 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TH4C226K010C1400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.