Solid tantalum capacitor, 47µF capacitance, 16V DC rated voltage, and 10% tolerance. Features 800mΩ ESR, 6% dissipation factor, and 7.5µA leakage current. Operating temperature range from -55°C to 175°C. SMD/SMT termination in a 6032 metric case code (6mm x 3.2mm x 2.5mm). Packaged on tape and reel.
Vishay TH4C476K016C0800 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 800mR |
| Height | 2.5mm |
| Leakage Current | 7.5uA |
| Length | 6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 370mA |
| RoHS Compliant | Yes |
| Series | TH4 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 8V |
| DC Rated Voltage | 16V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TH4C476K016C0800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.