Vishay TIM20R technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -30 |
| Width | 6.7 |
| Length | 7.6 |
| Number of Functions | 1 |
| Manufacturer Series | TIM |
| Height | 6 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay TIM20R to view detailed technical specifications.
No datasheet is available for this part.