Vishay TJ31UEB220MHT technical specifications.
| Depth | 9.14mm |
| Diameter | 16.76mm |
| Inductance | 22uH |
| Lead Diameter | 0.787mm |
| Lead Pitch | 7.112mm |
| Lead/Base Style | Radial |
| Max DC Current | 5.2A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TJx-HT |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 9.144mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TJ31UEB220MHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.