Vishay TJ31UEB4R7MHT technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 8mR |
| Depth | 9.14mm |
| Diameter | 16.76mm |
| Inductance | 4.7uH |
| Lead Diameter | 1.067mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.112mm |
| Lead/Base Style | Radial |
| Max DC Current | 11.9A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rated Current-Max | 11.9A |
| RoHS Compliant | Yes |
| Series | TJx-HT |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 9.144mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TJ31UEB4R7MHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.