Vishay TJ31UTG2R2L technical specifications.
| Depth | 7.6mm |
| Inductance | 2.2uH |
| Lead/Base Style | Radial |
| Max DC Current | 9A |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 15% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TJ31UTG2R2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.