Vishay TJ31UTG330L technical specifications.
| Package/Case | Radial |
| Inductance | 33uH |
| Max DC Current | 4.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TJ31UTG330L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.