Vishay TJ32UEB100MHT technical specifications.
| Package/Case | Radial |
| DC Current | 7A |
| DC Resistance (DCR) | 16.4mR |
| Inductance | 10uH |
| Lead Diameter | 0.864mm |
| Lead Free | Lead Free |
| Lead Pitch | 15.24mm |
| Lead/Base Style | Radial |
| Max DC Current | 7A |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Rated Current-Max | 7.25A |
| RoHS Compliant | Yes |
| Series | TJx-HT |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 9.144mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TJ32UEB100MHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.