Vishay TJ32UEB1R5MHT technical specifications.
| Diameter | 16.76mm |
| Inductance | 1.5uH |
| Lead Diameter | 1.346mm |
| Lead Pitch | 15.24mm |
| Max DC Current | 21A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TJ |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 9.144mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TJ32UEB1R5MHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.