Vishay TJ32UEB470L technical specifications.
| DC Current | 3.5A |
| DC Resistance (DCR) | 43mR |
| Inductance | 47uH |
| Lead Pitch | 14.7mm |
| Lead/Base Style | Radial |
| Military Standard | Not |
| Packaging | Bulk |
| Resistance | 0.043R |
| RoHS Compliant | Yes |
| Test Frequency | 10kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TJ32UEB470L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.