Vishay TJ42UTG102L technical specifications.
| Inductance | 1mH |
| Max DC Current | 1.1mA |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TJ42UTG102L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.