Vishay TJ52UEB4R7MHT technical specifications.
| Diameter | 25.4mm |
| Height | 14.732mm |
| Inductance | 4.7uH |
| Lead Diameter | 1.346mm |
| Lead Pitch | 22.86mm |
| Max DC Current | 18.5A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TJx-HT |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TJ52UEB4R7MHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.