Vishay TJ61UTG101L technical specifications.
| DC Current | 9.2A |
| DC Resistance (DCR) | 25mR |
| Depth | 21.1mm |
| Diameter | 35.1mm |
| Height | 21.1mm |
| Inductance | 100uH |
| Lead Diameter | 1.14mm |
| Lead Pitch | 18.5mm |
| Lead/Base Style | Radial |
| Max DC Current | 9.2A |
| Military Standard | Not |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TJ |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 15% |
| Width | 35.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TJ61UTG101L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.