Vishay TJ92UTG471L technical specifications.
| Inductance | 470uH |
| Max DC Current | 12.4A |
| Package Quantity | 3 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TJ92UTG471L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.