
Solid Tantalum Capacitor, 1µF capacitance, 35V DC rated voltage, with a 10% tolerance. Features a low ESR of 6 Ohms, 110mA ripple current, and 250nA leakage current. Encased in a 3216 metric (1206 imperial) SMD package, measuring 3.2mm x 1.6mm x 1.8mm, suitable for surface mounting. Operates across a wide temperature range from -55°C to 125°C, with a dissipation factor of 4%.
Vishay TL3A105K035C6000 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 6R |
| Features | General Purpose |
| Height | 1.8mm |
| Leakage Current | 250nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 110mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TL3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TL3A105K035C6000 to view detailed technical specifications.
No datasheet is available for this part.
