Solid Tantalum Capacitor, 10µF capacitance, 16V DC rated voltage, 10% tolerance. Features 1.7Ω ESR, 6% dissipation factor, and 800nA leakage current. Surface mountable in a 3216 metric (1206 imperial) case with dimensions of 3.2mm length, 1.6mm width, and 1.6mm height. Operates from -55°C to 125°C, with a ripple current rating of 210mA. RoHS compliant and packaged on tape and reel.
Vishay TL3A106K016C1700 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.7R |
| Features | General Purpose |
| Height | 1.6mm |
| Leakage Current | 800nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 210mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TL3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TL3A106K016C1700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.