Solid tantalum capacitor with 4.7µF capacitance and 16V DC rating. Features 10% tolerance, 3.5Ω ESR, and 6% dissipation factor. Surface mountable in a 3216 metric / 1206 imperial case code, measuring 3.2mm x 1.6mm x 1.6mm. Operates from -55°C to 125°C with a ripple current of 150mA and leakage current of 380nA. RoHS compliant and supplied on tape and reel.
Vishay TL3A475K016C3500 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Features | General Purpose |
| Height | 1.6mm |
| Leakage Current | 380nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 150mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TL3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TL3A475K016C3500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.