Solid Tantalum Capacitor, 10µF capacitance, 20V DC rated voltage, 10% tolerance. Features 1 Ohm ESR, 1µA leakage current, and 290mA ripple current. Operates from -55°C to 125°C. Surface mountable with a 3528 metric case code (3.5mm L x 2.8mm W x 2.1mm H). RoHS compliant.
Vishay TL3B106K020C1000 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 2.1mm |
| Leakage Current | 1uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 290mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TL3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TL3B106K020C1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.