Solid Tantalum Capacitor, 22µF capacitance, 35V DC rated voltage, 10% tolerance. Features 400mΩ ESR, 6% dissipation factor, and 3.85µA leakage current. Operating temperature range from -55°C to 125°C. Surface mountable with SMD/SMT termination in a 7343 metric case code (2917 imperial). Packaged on tape and reel.
Vishay TL3D226K035C0400 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 400mR |
| Features | General Purpose |
| Height | 2.8mm |
| Leakage Current | 3.85uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 610mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TL3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TL3D226K035C0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.