
Solid tantalum capacitor, 47µF capacitance, 20V DC rated voltage, 10% tolerance. Features 200mΩ ESR, 4.7µA leakage current, and 870mA ripple current. Operates from -55°C to 125°C. Surface mount package with dimensions 7.3mm (L) x 4.3mm (W) x 3.1mm (H), metric case code 7343. RoHS compliant.
Vishay TL3D476K020C0200 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 3.1mm |
| Leakage Current | 4.7uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 870mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TL3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TL3D476K020C0200 to view detailed technical specifications.
No datasheet is available for this part.
