Solid Tantalum Capacitor, 100µF capacitance with 20% tolerance, rated for 6.3V DC. Features a 1.1Ω ESR and 30% dissipation factor, operating across a -55°C to 125°C temperature range. This surface mount component is housed in a 1206 (3216 metric) case code, with dimensions of 0.126" length, 0.063" width, and a maximum seated height of 0.039". It supports a ripple current of 220mA and is RoHS compliant.
Vishay TL8A0107M6R3C technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dissipation Factor | 30% |
| ESR (Equivalent Series Resistance) | 1.1R |
| Features | General Purpose |
| Height - Seated (Max) | 0.039inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 220mA |
| RoHS Compliant | Yes |
| Series | MICROTAN® TL8 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TL8A0107M6R3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.