Solid Tantalum Capacitor, 220µF capacitance, 4V DC rated voltage, and 20% tolerance. Features a 7Ω ESR, 89mA ripple current, and operates from -55°C to 125°C. Surface mountable in a 3216 metric (1206 imperial) case code, this general-purpose component is supplied on cut tape and is RoHS compliant.
Vishay TL8A0227M004C technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dissipation Factor | 80% |
| ESR (Equivalent Series Resistance) | 7R |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 89mA |
| RoHS Compliant | Yes |
| Series | MICROTAN®, TL8 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TL8A0227M004C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.