Vishay TLCX10M000A technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Package Length | 7.5 |
| Tolerance | 0.05 |
| Package Width | 2.2 |
| Package Height | 6.2 |
| Manufacturer Series | TLC |
| Series | TLC |
| Resistance | 10000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay TLCX10M000A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.