
The TLZ12C-GS18 is a 12V Zener diode with an impedance of 12R. It operates within a temperature range of -65°C to 175°C and has a maximum power dissipation of 500mW. The diode is surface mount and RoHS compliant. It is part of the Automotive, AEC-Q101 series.
Vishay TLZ12C-GS18 technical specifications.
| Impedance | 12R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 40nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Voltage Tolerance | 3% |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLZ12C-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.