The TLZ3V3B-GS18 is a Zener diode from Vishay with a Zener voltage of 3.3V and a voltage tolerance of 3%. It has a maximum power dissipation of 500mW and is compliant with AEC-Q101. The diode is surface mountable and has an operating temperature range of -65°C to 175°C. It is available in quantities of 10,000 per reel.
Vishay TLZ3V3B-GS18 technical specifications.
| Impedance | 70R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Voltage Tolerance | 3% |
| Zener Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLZ3V3B-GS18 to view detailed technical specifications.
No datasheet is available for this part.