The TLZ4V3B-GS08 is a surface mount Zener diode from Vishay with a Zener voltage of 4.3V and a voltage tolerance of 3%. It has a maximum power dissipation of 500mW and a maximum operating temperature range of -65°C to 175°C. The diode is RoHS compliant and meets AEC-Q101 standards for automotive applications. It is available in a package quantity of 12500 units per reel.
Vishay TLZ4V3B-GS08 technical specifications.
| Impedance | 40R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Voltage Tolerance | 3% |
| Zener Voltage | 4.3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLZ4V3B-GS08 to view detailed technical specifications.
No datasheet is available for this part.
