The TLZ6V2C-GS18 is a surface mount zener diode from Vishay with a zener voltage of 6.2V and a voltage tolerance of 3%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 3uA. The diode is compliant with AEC-Q101 and RoHS standards. It operates over a temperature range of -65°C to 175°C.
Vishay TLZ6V2C-GS18 technical specifications.
| Impedance | 10R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Voltage Tolerance | 3% |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLZ6V2C-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.