
The TLZ6V8B-GS18 is a Zener diode from Vishay with a Zener voltage of 6.8V and a voltage tolerance of 3%. It has a maximum power dissipation of 500mW and is compliant with AEC-Q101. The diode is designed for surface mount applications and has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C.
Vishay TLZ6V8B-GS18 technical specifications.
| Impedance | 8R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Voltage Tolerance | 3% |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLZ6V8B-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.