
Solid tantalum capacitor with 10µF capacitance and 16V DC voltage rating. Features 2 Ohm ESR, 1.6% dissipation factor, and 4µA leakage current. Surface mountable in a 3528 metric case code (1411 imperial), measuring 3.5mm x 2.8mm x 1.9mm. Operates from -55°C to 125°C with 10% tolerance and 210mA ripple current. Packaged in tape and reel, 2000 units per reel, and is RoHS compliant.
Vishay TM3B106K016CBA technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 1.6% |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Leakage Current | 4uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 210mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TM3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TM3B106K016CBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.