Solid Tantalum Capacitor, 22µF capacitance, 6.3V DC voltage rating, 10% tolerance. Features 2 Ohm ESR, 1.3µA leakage current, and 210mA ripple current. Encased in a 3528 metric (1411 imperial) SMD/SMT package with dimensions of 3.5mm (L) x 2.8mm (W) x 1.9mm (H). Operates from -55°C to 125°C, with a dissipation factor of 6%. Packaged in tape and reel for surface mounting.
Vishay TM3B226K6R3CBA technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Leakage Current | 1.3uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 210mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TM3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TM3B226K6R3CBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
