Solid tantalum capacitor with 3.3µF capacitance and 20V DC rating. Features 10% tolerance, 3 Ohm ESR, and 160mA ripple current. Operating temperature range from -55°C to 125°C. Surface mountable in a 3528 metric case size (3.5mm x 2.8mm x 1.9mm). Packaged on tape and reel.
Vishay TM3B335K020CBA technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3R |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TM3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TM3B335K020CBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.