Solid tantalum capacitor with 6.8µF capacitance and 16V DC rated voltage. Features 10% tolerance, 2.5 Ohm ESR, and 1.1µA leakage current. Operating temperature range from -55°C to 125°C. Surface mountable with dimensions of 3.5mm (L) x 2.8mm (W) x 1.9mm (H) in a 3528 metric case code. RoHS compliant.
Vishay TM3B685K016CBA technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Height | 1.9mm |
| Leakage Current | 1.1uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TM3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TM3B685K016CBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.