Solid Tantalum Capacitor, 68µF capacitance, 4V DC rated voltage, 10% tolerance. Features 1.9Ω ESR, 2.7µA leakage current, and 210mA ripple current. Operates from -55°C to 125°C, with a 6% dissipation factor. Surface mountable in a 3528 metric case (1411 imperial), measuring 3.5mm x 2.8mm x 1.9mm. Packaged on tape and reel, 2000 units per package.
Vishay TM3B686K004CBA technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.9R |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Leakage Current | 2.7uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 210mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TM3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TM3B686K004CBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
