Solid Tantalum Capacitor, 15µF capacitance, 16V DC rated voltage, and 10% tolerance. Features a low ESR of 400mΩ, 520mA ripple current, and a maximum operating temperature of 125°C. This surface mount component has a 6mm length, 3.2mm width, and 2.5mm height, with a 6032 metric case code. Packaged in tape and reel for automated assembly.
Vishay TM3C156K016CBA technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Leakage Current | 2.4uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 520mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TM3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TM3C156K016CBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.