Solid tantalum capacitor with 4.7µF capacitance and 20V DC rating. Features a 6032 metric case size (6mm x 3.2mm x 2.5mm) with inward-facing SMD terminations. Offers 10% capacitance tolerance, 2.3 Ohm ESR, and a maximum operating temperature of 125°C. Packaged in tape and reel for surface mounting.
Vishay TM3C475K020CBA technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.3R |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Leakage Current | 900nA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 220mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TM3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TM3C475K020CBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.