Solid tantalum capacitor with 6.8µF capacitance and 20V DC rating. Features 1.9Ω ESR, 1.4µA leakage current, and 240mA ripple current. Housed in a 6032 metric SMD case (6mm x 3.2mm x 2.5mm) with ±10% tolerance and a maximum operating temperature of 125°C. Surface mountable and supplied on tape and reel.
Vishay TM3C685K020CBA technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.9R |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Leakage Current | 1.4uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 240mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TM3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TM3C685K020CBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.