The TANTAMOUNT TM3 series capacitor has a capacitance of 6.8uF with a tolerance of 20%. It operates within a temperature range of -55°C to 125°C and is available in a 2312 package. The capacitor is constructed with a flat design and has a seated height of 0.11inch. It is suitable for surface mount applications and is packaged in tape and reel with 250 units per reel.
Vishay TM3C685M020LBA technical specifications.
| Capacitance | 6.8uF |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 1.9R |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Length | 0.236inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TANTAMOUNT® TM3 |
| Tolerance | 20% |
| Voltage Rating | 20V |
| Width | 0.126inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TM3C685M020LBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.