The TM3C685M020LSA is a 6.8uF surface mount tantalum capacitor with a 20VDC voltage rating and 20% tolerance. It has an ESR of 1.9 and a leakage current of 0.68. The capacitor is constructed with a flat construction and has an inward L termination style. It operates over a temperature range of -55°C to 125°C and is packaged in a 6032-28 case.
Vishay TM3C685M020LSA technical specifications.
| Capacitance | 6.8uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 1.9Ohm |
| Leakage Current | 0.68uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| Tradename | TANTAMOUNT® |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay TM3C685M020LSA to view detailed technical specifications.
No datasheet is available for this part.