Solid Tantalum Capacitor, 100µF capacitance, 4V DC rated voltage, and 10% tolerance. Features a 7343 metric case size (2917 imperial) with dimensions of 7.3mm length, 4.3mm width, and 2.8mm height. Offers a low ESR of 700mΩ, 4µA leakage current, and 460mA ripple current. Designed for surface mount applications with a maximum operating temperature of 125°C.
Vishay TM3D107K004CBA technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 2.8mm |
| Leakage Current | 4uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 460mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TM3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TM3D107K004CBA to view detailed technical specifications.
No datasheet is available for this part.