Solid Tantalum Capacitor, 100µF capacitance, 6.3V DC rated voltage, and 10% tolerance. Features a 7343-31 metric case code (2917 imperial), 0.14 Ohm ESR, and 6µA leakage current. Operates from -55°C to 125°C with a ripple current rating of 1.04A. Surface mountable with inward L terminations, supplied in tape and reel packaging.
Vishay TM3D107K6R3CBA technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 140mR |
| Height | 2.8mm |
| Leakage Current | 6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.04A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TM3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TM3D107K6R3CBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.