Solid tantalum capacitor, 22µF capacitance, 16V DC rated voltage, 10% tolerance. Features 800mΩ ESR, 3.5µA leakage current, and 430mA ripple current. Encased in a 7343 metric / 2917 imperial SMD package with dimensions of 7.3mm (L) x 4.3mm (W) x 2.8mm (H). Operates from -55°C to 125°C, with a dissipation factor of 6%. Surface mount component supplied on tape and reel.
Vishay TM3D226K016CBA technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 800mR |
| Height | 2.8mm |
| Leakage Current | 3.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 430mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TM3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TM3D226K016CBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.