Solid Tantalum Capacitor with 22µF capacitance and 20V DC rating. Features 10% tolerance, 700mΩ ESR, and a maximum operating temperature of 125°C. Surface mountable in a 7343-31 (2917) case code, measuring 7.3mm x 4.3mm x 2.8mm. Delivered on tape and reel, this RoHS compliant component offers a ripple current capability of 460mA.
Vishay TM3D226K020CBA technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 2.8mm |
| Leakage Current | 3.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 460mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TM3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TM3D226K020CBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.