Solid Tantalum Capacitor, 47µF capacitance, 6.3V DC rated voltage, 10% tolerance. Features 800mΩ ESR, 2.8µA leakage current, and 430mA ripple current. Operates from -55°C to 125°C. Packaged in a 7343-31 (2917) SMD case with dimensions of 7.3mm (L) x 4.3mm (W) x 2.8mm (H). RoHS compliant, supplied on tape and reel.
Vishay TM3D476K6R3CBA technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 800mR |
| Height | 2.8mm |
| Leakage Current | 2.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 430mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TM3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TM3D476K6R3CBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.