Solid Tantalum Capacitor, 68µF capacitance, 6.3V DC rated voltage, and 10% tolerance. Features a 7343-31 metric case size (2917 imperial) with dimensions of 7.3mm length, 4.3mm width, and 2.8mm height. Offers 700mΩ ESR, 4.1µA leakage current, and a maximum operating temperature of 125°C. Surface mountable with inward L terminations, packaged on tape and reel.
Vishay TM3D686K6R3CBA technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 2.8mm |
| Leakage Current | 4.1uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 460mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TM3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TM3D686K6R3CBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.