
Solid Tantalum Capacitor, 100µF capacitance, 16V DC rated voltage, and 10% tolerance. Features a 7343-43 metric case size (2917 imperial) with dimensions of 7.3mm length, 4.3mm width, and 4mm height. Offers a low ESR of 600mΩ, a dissipation factor of 8%, and a maximum operating temperature of 125°C. Surface mount termination with a leakage current of 16µA and a ripple current of 520mA.
Vishay TM3E107K016CBA technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 600mR |
| Height | 4mm |
| Leakage Current | 16uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Bulk |
| Ripple Current | 520mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TM3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TM3E107K016CBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
