Solid tantalum capacitor with 220µF capacitance and 6.3V DC rated voltage. Features 10% tolerance, 500mΩ ESR, and 8% dissipation factor. Encased in a 7343 metric / 2917 imperial SMD package (7.3 x 4.3 x 4mm) for surface mounting. Operates from -55°C to 125°C with a ripple current capability of 570mA and leakage current of 13.2µA. Packaged on tape and reel.
Vishay TM3E227K6R3CBA technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 4mm |
| Leakage Current | 13.2uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 570mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TM3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TM3E227K6R3CBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.