Cap Tant Solid 22uF 10V A CASE 10% (3.2 X 1.6 X 1.8mm) Inward L SMD 3216-18 1.5 Ohm 125°C Medical T/R
Vishay TM8A226K010UBA technical specifications.
| Capacitance | 22uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 1.6mm |
| ESR (Equivalent Series Resistance) | 1.5R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMx |
| Tolerance | 10% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TM8A226K010UBA to view detailed technical specifications.
No datasheet is available for this part.