Solid Tantalum Capacitor, 1uF capacitance, 10V DC rated voltage, and 10% tolerance. Features 12 Ohm ESR and a -55°C to 85°C operating temperature range. Surface mountable in a 1608 metric (0603 imperial) case with inward leads. RoHS compliant and supplied on tape and reel.
Vishay TM8M105K010UBA technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 1.35mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 12R |
| Height | 0.84mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MICROTAN®, TM8 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000279oz |
| Width | 0.84mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TM8M105K010UBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.