The TM8M106M6R3EBB is a 10uF tantalum capacitor with a 6.3VDC voltage rating and 20% tolerance. It features a standard ESR type and a flat construction. The capacitor is designed for surface mount applications with an inward L termination style. It operates reliably over a temperature range of -55°C to 125°C.
Vishay TM8M106M6R3EBB technical specifications.
| Capacitance | 10uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 5Ohm |
| Leakage Current | 0.32uA |
| Case Code | M |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | MICROTAN® |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay TM8M106M6R3EBB to view detailed technical specifications.
No datasheet is available for this part.