Vishay TM8M156K6R3UBA technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 5R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MICROTAN®, TM8 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.000279oz |
| Width | 0.84mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TM8M156K6R3UBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.